
The Keystone Electronics 1876 female brass standoff features a diameter of 6.35mm and an outside diameter of 0.25inch. It has a length of 0.875inch and is threaded for secure mounting. The standoff is plated with zinc and is available in a package quantity of 10. It is made from brass material.
Keystone Electronics 1876 technical specifications.
| Color | Natural |
| Diameter | 6.35mm |
| Gender | Female, Female |
| Length | 0.875inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Zinc |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1876 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
