
This female brass standoff has a diameter of 0.25inch and is made from brass with a zinc plating. It is lead free and threaded. The standoff is packaged individually.
Keystone Electronics 1881 technical specifications.
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Zinc |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.