
This female brass standoff has a diameter of 6.35mm and a length of 2inch. It is made of brass with a zinc plating and has a threaded design. The standoff is available individually, packaged in quantities of one.
Keystone Electronics 1884 technical specifications.
| Body Length | 50.8mm |
| Color | Natural |
| Diameter | 6.35mm |
| Finish | Zinc |
| Gender | Female, Female |
| Length | 2inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Zinc |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
No datasheet is available for this part.