
This female brass standoff features a diameter of 6.35mm and a length of 2.25inch, with a threaded design and lead-free plating. The standoff is made of brass and has a zinc plating. It is available individually and is suitable for use in various applications.
Keystone Electronics 1885 technical specifications.
| Color | Natural |
| Diameter | 6.35mm |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Zinc |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1885 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
