
Hex standoff with female-female threads, 4-40 thread size, and a 9.525mm body length. Constructed from aluminum with a clear iridite plating for durability. Features a 0.187-inch outside diameter and a 0.375-inch overall length. This component is lead-free and designed for external mounting.
Keystone Electronics 1892 technical specifications.
| Body Length | 9.525mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.187inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 0.187inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.188inch |
| Threaded/Unthreaded | Threaded |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
