
This female hex standoff is made from aluminum with a nylon insert and features a threaded 0.187inch diameter and 0.5inch length. The standoff is lead free and has a natural color with an iridite plating. It is available in a package quantity of 10 and is not Reach SVHC compliant.
Keystone Electronics 1893 technical specifications.
| Body Length | 12.7mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.187inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 0.187inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.188inch |
| Threaded/Unthreaded | Threaded |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.