
This female hex standoff is made from aluminum and nylon, with a lead-free plating of iridite. It has a diameter of 0.187inch and a length of 0.75inch, with a threaded design. The standoff is packaged in bags of 10 units and is compliant with external mounting requirements.
Keystone Electronics 1895 technical specifications.
| Body Length | 19.05mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.187inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 0.187inch |
| Package Quantity | 10 |
| Packaging | Bag |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.188inch |
| Threaded/Unthreaded | Threaded |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
