
This aluminum chassis mount battery holder is designed for use with 3-cell batteries and features 6 contacts. It is constructed from brass with a tin-nickel plating and is lead-free compliant. The holder is packaged individually in bulk and is suitable for use in a variety of applications.
Sign in to ask questions about the Keystone Electronics 190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 190 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Plating | Tin, Nickel |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 3 |
| Number of Cells | 3 |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
