
This female standoff is made of lead-free nylon with a hex shape and threaded design. It has a body height of 35mm and a body length of 6.35mm. The standoff is available in a bulk packaging with 100 pieces per package. It is not Reach SVHC compliant.
Sign in to ask questions about the Keystone Electronics 1902A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1902A technical specifications.
| Body Height | 35mm |
| Body Length | 6.35mm |
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1902A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
