
Hex standoff, female-female threaded, made from Nylon 6/6. Features a 0.25-inch (6.35mm) outside diameter and a 0.375-inch (9.53mm) length. Body diameter measures 8mm, with a body height of 45mm. Natural color, lead-free construction. Supplied in a package of 100.
Keystone Electronics 1902B technical specifications.
| Body Diameter | 8mm |
| Body Height | 45mm |
| Body Length | 9.53mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1902B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.