
Hex standoff, female-female threaded, 4-40 thread size, 0.5 inch length, 8mm body diameter, 45mm body height, 12.7mm body length, 0.25 inch outside diameter, 6.35mm width, made from Nylon 6/6 material in natural color. Lead-free and supplied in a rail/tube package of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 1902C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 8mm |
| Body Height | 45mm |
| Body Length | 12.7mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1902C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
