
Hexagonal standoffs, 0.750" (19.05mm) body length, feature 4-40 internal threads on both ends. Constructed from natural colored nylon, these fasteners offer a 0.25" (6.35mm) outside diameter and a total height of 19.43mm. Supplied in a bag of 100, these lead-free components are designed for general fastening applications.
Keystone Electronics 1902D technical specifications.
| Body Length | 19.05mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Height | 19.43mm |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1902D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
