
Female-female hex standoff, 1 inch (25.4mm) body length, 0.25 inch (6.35mm) outside diameter. Constructed from Nylon 6/6 material in a natural color. Features 4-40 threading. Packaged with 100 units.
Keystone Electronics 1902E technical specifications.
| Body Length | 25.4mm |
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1902E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
