
Hexagonal standoffs and spacers, featuring female-female threading, are constructed from natural colored, lead-free nylon. These components offer a 0.25-inch outside diameter and a 0.25-inch body length, with a 6-32 thread size. Designed for external mounting, each package contains 100 units.
Keystone Electronics 1903A technical specifications.
| Body Length | 6.35mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1903A to view detailed technical specifications.
No datasheet is available for this part.
