
Hex standoff, female-female threaded, 0.375 inch length, 6-32 thread size, constructed from natural nylon material. Features an 8mm body diameter and a 9.525mm body length. This component offers a 0.25 inch outside diameter and is supplied in a bag of 100 units.
Keystone Electronics 1903B technical specifications.
| Body Diameter | 8mm |
| Body Height | 45mm |
| Body Length | 9.525mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1903B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
