
Hex standoffs with female-female threading, designed for PCB mounting. Constructed from Nylon 6/6, these components feature a 6-32 thread size and a 6.35mm (0.25 inch) across flats dimension. The standoff body measures 8mm in diameter and 45mm in height, with a 12.7mm (0.5 inch) body length. Available in a natural color, these lead-free standoffs are supplied in a package quantity of 100.
Sign in to ask questions about the Keystone Electronics 1903C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1903C technical specifications.
| Body Diameter | 8mm |
| Body Height | 45mm |
| Body Length | 12.7mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Mount | PCB |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1903C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
