
Hex standoff, female-to-female, with 6-32 threads and a 6.35mm across flats dimension. Constructed from Nylon 6/6, this component features a natural color and a 19.05mm body length. The outside diameter is 0.25 inches, and it is lead-free. Supplied in a package quantity of 100.
Keystone Electronics 1903D technical specifications.
| Body Length | 19.05mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1903D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
