
Hex standoff, female-to-female, with 6-32 threads and a 6.35mm (0.25 inch) across flats dimension. Constructed from natural colored Nylon 6/6, this component features a 25.4mm (1 inch) body length. Designed for external mounting, it offers a lead-free construction.
Keystone Electronics 1903E technical specifications.
| Body Length | 25.4mm |
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1903E to view detailed technical specifications.
No datasheet is available for this part.
