
This female threaded nylon standoff has a 6.3mm outside diameter and a 0.625inch length. It is made of lead-free material and is available in a package quantity of 10. The standoff is threaded and has a size of 0.25inch. It is suitable for external mounting and has a body length of 15.9mm.
Keystone Electronics 1904F technical specifications.
| Body Length | 15.9mm |
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 6.3mm |
| Package Quantity | 10 |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.