
This nylon standoff is a threaded, external mount component with a length of 0.875inch and a width of 6.35mm. It is made from lead-free material and is available in a package quantity of 10. The standoff is suitable for use in a variety of applications.
Keystone Electronics 1904G technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.875inch |
| Material | Nylon |
| Mount | External |
| Package Quantity | 10 |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1904G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
