
This female standoff is made of lead-free stainless steel with a threaded design. It has a diameter of 0.25inch and a length of 0.375inch. The standoff is designed for PCB mounting and is available individually. It is suitable for use in a variety of applications where a secure and reliable standoff is required.
Keystone Electronics 1921A technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Stainless Steel |
| Mount | PCB |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1921A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
