
This 0.25inch hex female standoff is made from lead-free stainless steel and has a length of 2inch. It features a threaded design and is packaged individually in a bag. The standoff has a diameter of 0.25inch and is suitable for use in a variety of applications.
Keystone Electronics 1922F technical specifications.
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 2inch |
| Material | Stainless Steel |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Packaging | Bag |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1922F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
