
This stainless steel standoff features a hex shape with a threaded design and a length of 0.75inch. It has an outside diameter of 0.25inch and is made from lead-free material. The standoff is packaged individually and is available in natural color.
Keystone Electronics 1923C technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Stainless Steel |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1923C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
