
This stainless steel standoff has a diameter of 0.25inch and a length of 1.5inch. It features a threaded design and is made from lead-free material. The standoff is RoHS compliant and is available individually packaged. It is suitable for use in a variety of applications where a secure and durable fastening solution is required.
Keystone Electronics 1923E technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Material | Stainless Steel |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1923E to view detailed technical specifications.
No datasheet is available for this part.
