
Keystone Electronics 1928A technical specifications.
| Board Thickness | 0.062inch |
| Lead Free | Lead Free |
| Length | 1.048inch |
| Material | Nylon |
| Mounting Hole Diameter | 0.187inch |
| Outside Diameter | 0.275inch |
| Package Quantity | 100 |
| RoHS | Compliant |
No datasheet is available for this part.