
STANDOFF RND #6 SCREW .125"L BRS
Keystone Electronics 1934 technical specifications.
| Body Diameter | 6.4mm |
| Body Length | 0.125inch |
| Body Plating | Nickel |
| Package/Case | 125 |
| Color | Natural |
| Diameter | 6.35mm |
| Finish | Nickel |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
