
STANDOFF RND #6 SCREW 1.5"L BRS
Keystone Electronics 1937 technical specifications.
| Color | Natural |
| Diameter | 6.35mm |
| Gender | Female, Female |
| Inside Diameter | 0.144inch |
| Length | 1.5inch |
| Material | Brass |
| Mount | Wire |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1937 to view detailed technical specifications.
No datasheet is available for this part.
