
Hex standoff with male and female threads, 4-40 UNC thread size. Features a 12.7mm body length and 6.4mm across flats (A/F) width. Constructed from ASTM B16 brass with nickel plating for corrosion resistance. Designed for bolt mounting, this component offers a 0.25-inch outside diameter and a 4.7mm length.
Sign in to ask questions about the Keystone Electronics 1944 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1944 technical specifications.
| Body Length | 12.7mm |
| Body Plating | Nickel |
| Color | Natural |
| Finish | Nickel |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Brass |
| Mount | Bolt |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1944 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
