
Hex standoff, male to female, 4-40 thread size, 25.4mm body length, 6.4mm across flats, 4.7mm length. Constructed from brass, this threaded fastener features nickel plating and a natural color. Designed for bolt mounting, it offers a 0.25-inch diameter and is lead-free.
Checking distributor stock and pricing after the page loads.
| Body Length | 25.4mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Brass |
| Mount | Bolt |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
