
This brass standoff features a threaded design with a nickel plating, measuring 0.25inch in diameter and 1.563inch in length. It is made from lead-free materials and has an external mount. The standoff is available as a single unit and has a natural color. It is suitable for use in various applications where a secure and durable fastening solution is required.
Keystone Electronics 1949 technical specifications.
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.563inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1949 to view detailed technical specifications.
No datasheet is available for this part.
