
Hex standoff, male to female, 6-32 thread size, 0.25 inch outside diameter, 0.5 inch overall length. Constructed from brass with a nickel plating for durability. Features a 0.25 inch width across flats and a 12.7mm body length.
Keystone Electronics 1952 technical specifications.
| Body Length | 12.7mm |
| Body Plating | Nickel |
| Color | Natural |
| Diameter | 0.25inch |
| Finish | Nickel |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Brass, Aluminium |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
