
Hex standoff, male to female, with 6-32 threads. Features a 0.25-inch outside diameter and 0.75-inch overall length. Constructed from ASTM B16 brass with nickel plating for durability. Designed for external mounting, this component offers a 6.35mm across flats dimension and a 19.1mm body length.
Keystone Electronics 1954 technical specifications.
| Body Length | 19.1mm |
| Body Plating | Nickel |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Packaging | Bag |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
