
This 0.25inch hex standoff is made from brass with a nickel plating. It has a threaded design and a length of 0.5inch. The standoff is packaged individually in a bag and is lead-free. The dimensions of the standoff are 0.25inch in diameter and 6.35mm in width. It has a body length of 12.7mm and an outside diameter of 0.25inch.
Keystone Electronics 1957 technical specifications.
| Body Length | 12.7mm |
| Body Plating | Nickel |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1957 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.