
This aluminum chassis mount terminal block features two brass and tin contacts with nickel plating. It is lead free and suitable for PCB mounting. The terminal block is available in bulk packaging with 10 units per package.
Sign in to ask questions about the Keystone Electronics 196 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 196 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Material | Brass, Tin |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Chassis, Chassis Mount, PCB |
| Number of Batteries | 4 |
| Number of Cells | 4 |
| Number of Contacts | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 196 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
