
Aluminum battery holder designed for six D-size cells. Features tin-plated brass contacts for reliable conductivity. This battery holder is constructed from durable aluminum, ensuring robust performance.
Sign in to ask questions about the Keystone Electronics 201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 201 technical specifications.
| Body Material | Aluminum |
| Number of Cells | 6 |
| Battery Cell Size | D |
| Type | Battery Holder |
| Contact Plating | Tin |
| Contact Material | Brass |
| Cage Code | 91833 |
| EU RoHS | Yes |
| Schedule B | 8536908085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Keystone Electronics 201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.