
Standoff Round F/F 4-40-THD Aluminum Clear Iridite
Keystone Electronics 2027 technical specifications.
| Body Diameter | 0.187inch |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.187inch |
| Finish | Iridite |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 0.187inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Round |
| Size | 0.188inch |
| Threaded/Unthreaded | Threaded |
| Width | 4.75mm |
| Wire/Cable Diameter | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
