
Standoffs & Spacers RND .187X.875 ALUM
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 4.75mm |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.875inch |
| Material | Aluminium |
| Outside Diameter | 0.187inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Size | 0.188inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
