
This 6.4mm diameter standoff is made from aluminium and features a natural finish with iridite plating. It has a length of 0.125inch and a threaded/unthreaded designation of unthreaded. The standoff is lead free and has an outside diameter of 0.25inch. It is available in a package quantity of 10 and has a wire/cable diameter of 6.35mm.
Keystone Electronics 2036 technical specifications.
| Body Diameter | 6.4mm |
| Color | Natural |
| Diameter | 0.25inch |
| Finish | Iridite |
| Gender | Female, Female |
| Inside Diameter | 0.12inch |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Material | Aluminium |
| Mount | Through Hole |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
