
Snap-on battery contact for coin cell and cylindrical batteries. Features steel body and contact material with nickel plating. Designed for snap-in mounting with a 0.25-inch width and 0.358-inch height. RoHS compliant and lead-free. Packaged in bulk with 100 units per package.
Keystone Electronics 204 technical specifications.
| Body Material | Steel |
| Package/Case | Molded |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Height | 0.358inch |
| Lead Free | Lead Free |
| Mount | Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SNAP-ON |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
