PANEL ALUMINUM 3-1/16 X 5-7/8"
Keystone Electronics 2045 technical specifications.
| Package/Case | Aluminum |
| Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 5.875inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Thickness | 1.57mm |
| Width | 3.125inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
