
Aluminum panel, 0.062 inch thick, designed for panel mounting. Features a durable aluminum construction with overall dimensions of 3.5 inches in length and 2.5 inches in width. This metal component is suitable for general circuit protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 2051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Height | 0.062inch |
| Length | 3.5inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
