The Keystone Electronics 062 panel mount protector is a plastic and phenolic component with a black color. It measures 0.062 inch in height, 4.25 inches in width, and 5 inches in length. The protector is designed for panel mounting and is available in quantities of one. It meets the requirements of the Restriction of Hazardous Substances (RoHS) directive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 2052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 062 |
| Color | Black |
| Height | 0.062inch |
| Length | 5inch |
| Material | Plastic, Phenolic |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
