
This surface mount battery holder is made from brass and features a tin plating. It is designed for use with a single battery and is available in quantities of 100. The holder is compliant with RoHS regulations and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 206 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Surface Mount, PCB |
| Mounting Style | HORIZONTAL |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
