
Keystone Electronics 2063 technical specifications.
| Lead Free | Lead Free |
| Length | 0.55inch |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.008inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc, Chromate |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 2063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
