
Hexagonal spacer/standoff, male to female threaded connection. Constructed from stainless steel with a natural finish. Features a 12.7mm body length and a 6.35mm (0.25 inch) outside diameter. RoHS compliant.
Keystone Electronics 2088 technical specifications.
| Body Length | 12.7mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Stainless Steel |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
