
Keystone Electronics 2089 technical specifications.
| Body Height | 35mm |
| Body Length | 15.9mm |
| Color | Natural |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Stainless Steel |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
