
Hex standoff, male to female, 0.75 inch (19.05mm) body length, 0.25 inch (6.4mm) outside diameter, made from stainless steel. Features external mounting and threaded ends. Lead-free and natural in color.
Keystone Electronics 2090 technical specifications.
| Body Length | 19.05mm |
| Color | Natural |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Stainless Steel |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
