
This snap-on battery contact is made from steel with a nickel plating and has a height of 0.449inch. It is lead free and compliant with RoHS regulations. The contact is designed for use with coin cell and cylindrical batteries and is available in a bulk packaging quantity of 100 pieces.
Sign in to ask questions about the Keystone Electronics 210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 210 technical specifications.
| Body Material | Steel |
| Package/Case | Molded |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Snap-On |
| Height | 0.449inch |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Snap in |
| Number of Cells | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SNAP-ON |
| Thickness | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
