
Battery Spring 1 Cells C/D Size Steel
Sign in to ask questions about the Keystone Electronics 211-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 211-D technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Rivet |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.04inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 211-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
