
This stainless steel standoff has a diameter of 0.25inch and a length of 0.5inch, with a threaded design and an aluminum case. The standoff is available in a natural color and is made from stainless steel and aluminum materials. It is lead-free and compliant with external mounting requirements.
Keystone Electronics 2120 technical specifications.
| Body Length | 12.7mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Stainless Steel, Aluminium |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
